
SSC4S701 | |
---|---|
DigiKey Part Number | 1261-SSC4S701TR-ND - Tape & Reel (TR) 1261-SSC4S701CT-ND - Cut Tape (CT) 1261-SSC4S701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC4S701 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 13.5V ~ 16.5V | |
Logic Voltage - VIL, VIH | 2.6V, 1.3V | |
Current - Peak Output (Source, Sink) | 800mA, 1.75A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $5.43979 | $32,638.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.73200 | $107.32 |