
EU01V0 | |
|---|---|
DigiKey Part Number | EU01V0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU01V0 |
Description | DIODE STANDARD 400V 250MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 250mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 250 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EU 1V | Sanken Electric USA Inc. | 0 | EU1V-ND | $2.79120 | Parametric Equivalent |
| EU 1V0 | Sanken Electric USA Inc. | 0 | EU1V0-ND | $2.79120 | Parametric Equivalent |
| EU 1V1 | Sanken Electric USA Inc. | 0 | EU1V1-ND | $2.79120 | Parametric Equivalent |
| EU01 | Sanken Electric USA Inc. | 0 | EU01-ND | $2.79120 | Parametric Equivalent |
| EU01V | Sanken Electric USA Inc. | 0 | EU01V-ND | $2.79120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.79120 | $2,791.20 |
| 2,000 | $2.55015 | $5,100.30 |
| 3,000 | $2.53222 | $7,596.66 |


