
EU 1ZV1 | |
|---|---|
DigiKey Part Number | EU1ZV1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU 1ZV1 |
Description | DIODE STANDARD 200V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.79120 | $2,791.20 |
| 2,000 | $2.55015 | $5,100.30 |
| 3,000 | $2.53222 | $7,596.66 |


