
EP01CV1 | |
|---|---|
DigiKey Part Number | EP01CV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP01CV1 |
Description | DIODE STANDARD 1000V 200MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 200mA Through Hole |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 4 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP01C | Sanken Electric USA Inc. | 0 | AP01C-ND | $3.12984 | Parametric Equivalent |
| AP01CV | Sanken Electric USA Inc. | 0 | AP01CV-ND | $3.12984 | Parametric Equivalent |
| AP01CV0 | Sanken Electric USA Inc. | 0 | AP01CV0-ND | $3.12984 | Parametric Equivalent |
| AP01CV1 | Sanken Electric USA Inc. | 0 | AP01CV1TB-ND | $3.12984 | Parametric Equivalent |
| AP01CWK | Sanken Electric USA Inc. | 0 | AP01CWK-ND | $3.12984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90482 | $2,904.82 |
| 2,000 | $2.65884 | $5,317.68 |


