Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM 2BV1

DigiKey Part Number
EM2BV1CT-ND - Cut Tape (CT)
EM2BV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM 2BV1
Description
DIODE STANDARD 800V 1.2A
Customer Reference
Detailed Description
Diode 800 V 1.2A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1.2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.62000$10.62
10$6.70100$67.01
100$4.42630$442.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.85074$2,850.74
2,000$2.63297$5,265.94
3,000$2.52132$7,563.96
5,000$2.39527$11,976.35
7,000$2.36670$16,566.90
Manufacturers Standard Package