EM 1BV1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.86366
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM 1BV1

DigiKey Part Number
EM1BV1CT-ND - Cut Tape (CT)
EM1BV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM 1BV1
Description
DIODE STANDARD 800V 1A
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.85074$2,850.74
2,000$2.63297$5,265.94
3,000$2.52132$7,563.96
5,000$2.39527$11,976.35
7,000$2.36670$16,566.90
Manufacturers Standard Package