AP01CV1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.63466
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.63466
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP01CV1

DigiKey Part Number
AP01CV1CT-ND - Cut Tape (CT)
AP01CV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AP01CV1
Description
DIODE STANDARD 1000V 200MA
Customer Reference
Detailed Description
Diode 1000 V 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
4 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.84347$2,843.47
2,000$2.62625$5,252.50
3,000$2.51489$7,544.67
5,000$2.38915$11,945.75
7,000$2.36066$16,524.62
Manufacturers Standard Package