2SK2803 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
2SC3851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2803

DigiKey Part Number
2SK2803-ND
Manufacturer
Manufacturer Product Number
2SK2803
Description
MOSFET N-CH 450V 3A TO220F
Customer Reference
Detailed Description
N-Channel 450 V 3A (Ta) 30W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,750$7.18462$26,942.33
Manufacturers Standard Package