
2SK2701A | |
---|---|
DigiKey Part Number | 2SK2701A-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2701A |
Description | MOSFET N-CH 450V 7A TO220F |
Customer Reference | |
Detailed Description | N-Channel 450 V 7A (Ta) 35W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,750 | $15.80618 | $59,273.17 |