TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1693

DigiKey Part Number
2SA1693-ND
Manufacturer
Manufacturer Product Number
2SA1693
Description
TRANS PNP 80V 6A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 6 A 20MHz 60 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2A, 4V
Power - Max
60 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.19000$25.19
10$16.37300$163.73
100$11.32890$1,132.89
500$9.17276$4,586.38
1,000$8.47987$8,479.87
2,000$7.89741$15,794.82
5,000$7.76236$38,811.80
Manufacturers Standard Package