
2SA1673 | |
---|---|
DigiKey Part Number | 2SA1673-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1673 |
Description | TRANS PNP 180V 15A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 180 V 15 A 20MHz 85 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 85 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.85000 | $26.85 |
10 | $17.48900 | $174.89 |
100 | $12.14740 | $1,214.74 |