
2SA1493 | |
|---|---|
DigiKey Part Number | 2SA1493-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1493 |
Description | TRANS PNP 200V 15A MT-200 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 15 A 20MHz 150 W Through Hole MT-200 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case 3-ESIP |
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A | Supplier Device Package MT-200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJW1302AG | onsemi | 0 | MJW1302AGOS-ND | $41.77000 | Similar |


