


SDS065J020H3-ISATH | |
---|---|
DigiKey Part Number | 1214-SDS065J020H3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J020H3-ISATH |
Description | DIODE SIL CARB 650V 51A TO2472L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 51A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 51A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1018pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.74000 | $54.74 |
30 | $30.95767 | $928.73 |
120 | $25.72158 | $3,086.59 |
510 | $21.88308 | $11,160.37 |
1,020 | $20.48251 | $20,892.16 |
2,010 | $19.32874 | $38,850.77 |