Image for ZW-36-13-G-D-830-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-36-13-G-D-830-300

DigiKey Part Number
612-ZW-36-13-G-D-830-300-ND
Manufacturer
Manufacturer Product Number
ZW-36-13-G-D-830-300
Description
CONN BRD STACK .100" 72POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-36-13-G-D-830-300 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.100" (2.540mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.830" (21.082mm)
Series
Length - Tail
0.300" (7.620mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
72
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.230" (31.242mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 56
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.22000$94.22
Manufacturers Standard Package