
ZW-28-13-S-D-850-190 | |
|---|---|
DigiKey Part Number | 612-ZW-28-13-S-D-850-190-ND |
Manufacturer | |
Manufacturer Product Number | ZW-28-13-S-D-850-190 |
Description | "FLEXIBLE BOARD STACKING HEADER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 56 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.190" (4.826mm) | |
Length - Stack Height | 0.850" (21.590mm) | |
Length - Tail | 0.190" (4.826mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.34000 | $91.34 |

