
ZW-16-09-G-D-315-139 | |
---|---|
DigiKey Part Number | 612-ZW-16-09-G-D-315-139-ND |
Manufacturer | |
Manufacturer Product Number | ZW-16-09-G-D-315-139 |
Description | CONN BRD STACK .100" 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-16-09-G-D-315-139 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.276" (7.010mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | 0.139" (3.531mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |