
ZW-15-20-T-D-290-245 | |
---|---|
DigiKey Part Number | 612-ZW-15-20-T-D-290-245-ND |
Manufacturer | |
Manufacturer Product Number | ZW-15-20-T-D-290-245 |
Description | CONN BRD STACK .100" 30POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-15-20-T-D-290-245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.595" (15.113mm) | |
Length - Stack Height | 0.290" (7.366mm) | |
Length - Tail | 0.245" (6.223mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |