
ZW-03-08-T-D-236-170 | |
|---|---|
DigiKey Part Number | 612-ZW-03-08-T-D-236-170-ND |
Manufacturer | |
Manufacturer Product Number | ZW-03-08-T-D-236-170 |
Description | CONN BRD STACK .100" 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-03-08-T-D-236-170 Models |
Category | Length - Overall Pin 0.530" (13.462mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.124" (3.150mm) |
Series | Length - Stack Height 0.236" (5.994mm) |
Packaging Bulk | Length - Tail 0.170" (4.318mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |

