
ZF5S-20-03-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-20-03-T-WT-TR-ND - Tape & Reel (TR) 612-ZF5S-20-03-T-WT-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZF5S-20-03-T-WT-TR |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-20-03-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.192" (4.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $21.02200 | $210.22 |
| 25 | $19.70200 | $492.55 |
| 50 | $18.75980 | $937.99 |
| 100 | $17.86370 | $1,786.37 |
| 250 | $16.74456 | $4,186.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | $13.53268 | $13,194.36 |
| 1,950 | $12.68169 | $24,729.30 |


