ZF1-18-02-T-WT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $13.91957
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $13.91957
Datasheet
Image for ZF1-18-02-T-WT-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF1-18-02-T-WT-TR

DigiKey Part Number
612-ZF1-18-02-T-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZF1-18-02-T-WT-TR
Description
1.00 MM ZERO INSERTION FORCE FLA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
18
Material Flammability Rating
UL94 V-2
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-18-02-T-WTSamtec Inc.0612-ZF1-18-02-T-WT-ND$13.91957Parametric Equivalent
ZF1-18-02-TM-WTSamtec Inc.0612-ZF1-18-02-TM-WT-ND$13.91957Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
875$10.98984$9,616.11
Manufacturers Standard Package