
YFW-20-07-H-05-SB-K | |
---|---|
DigiKey Part Number | 612-YFW-20-07-H-05-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFW-20-07-H-05-SB-K |
Description | .050" SAMARRAY OPEN-PIN-FIELD AR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $206.65617 | $12,399.37 |