Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-B-S-S-W-VT-R | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-W-VT-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-W-VT-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color White |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-S-B-VT | Samtec Inc. | 1,043 | SAM12394-ND | $20.88000 | Parametric Equivalent |
| USB-B-S-S-W-VT | Samtec Inc. | 72 | SAM12395-ND | $20.88000 | Parametric Equivalent |
| 1050570001 | Molex | 12,974 | WM8672-ND | $11.59000 | Parametric Equivalent |
| 1734366-1 | TE Connectivity AMP Connectors | 20,794 | A114947-ND | $11.43000 | Parametric Equivalent |
| 1734366-2 | TE Connectivity AMP Connectors | 28,665 | A121571-ND | $12.91000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |













