
UPT-04-03.0-01-L-V-LC | |
---|---|
DigiKey Part Number | UPT-04-03.0-01-L-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | UPT-04-03.0-01-L-V-LC |
Description | CONN HDR 4POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Board Lock | |
Color | Black | |
Fastening Type | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 620 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.43000 | $39.43 |
25 | $35.64440 | $891.11 |
50 | $33.09260 | $1,654.63 |
100 | $31.52860 | $3,152.86 |
500 | $25.68400 | $12,842.00 |
1,000 | $23.70816 | $23,708.16 |
2,500 | $23.11546 | $57,788.65 |