UPS-08-07.0-02-L-V-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-08-07.0-02-L-V-TR

DigiKey Part Number
612-UPS-08-07.0-02-L-V-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS-08-07.0-02-L-V-TR
Description
CONN RCPT 8POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
0.150" (3.81mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
438 V
Current Rating (Amps)
23 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$43.94525$8,789.05
Manufacturers Standard Package