UMPT-08-01-T-RA-WT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-09-01-T-RA-WT-TR

DigiKey Part Number
612-UMPT-09-01-T-RA-WT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMPT-09-01-T-RA-WT-TR
Description
CONN HDR 9POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-09-01-T-RA-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
9
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$39.24856$4,906.07
Manufacturers Standard Package