UMPT-02-02_5-L-V-S-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-02-02.5-L-V-S-W-TR

DigiKey Part Number
612-UMPT-02-02.5-L-V-S-W-TR-ND - Tape & Reel (TR)
612-UMPT-02-02.5-L-V-S-W-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-02-02.5-L-V-S-W-TR
Description
CONN HDR 2POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-02-02.5-L-V-S-W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.26000$26.26
50$21.40320$1,070.16
100$20.40380$2,040.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$18.19291$8,186.81
900$16.13481$14,521.33
1,350$13.41822$18,114.60
2,250$12.43043$27,968.47
Manufacturers Standard Package