cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC8-COBO-56-H-WT-P-TR

DigiKey Part Number
612-UCC8-COBO-56-H-WT-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC8-COBO-56-H-WT-P-TR
Description
FIREFLY POSITIVE LATCHING RECEPT
Customer Reference
Detailed Description
Position Micro Flyover Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
-
Connector Type
Micro Flyover
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable