
TW-35-10-L-S-370-125 | |
|---|---|
DigiKey Part Number | 612-TW-35-10-L-S-370-125-ND |
Manufacturer | |
Manufacturer Product Number | TW-35-10-L-S-370-125 |
Description | CONN BRD STACK 2.00 35POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-35-10-L-S-370-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 35 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.614" (15.596mm) | |
Length - Post (Mating) | 0.119" (3.023mm) | |
Length - Stack Height | 0.370" (9.400mm) | |
Length - Tail | 0.125" (3.175mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.78000 | $46.78 |

