
TW-32-02-L-S-120-060 | |
---|---|
DigiKey Part Number | 612-TW-32-02-L-S-120-060-ND |
Manufacturer | |
Manufacturer Product Number | TW-32-02-L-S-120-060 |
Description | CONN BRD STACK 2.00 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-32-02-L-S-120-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.377" (9.576mm) | |
Length - Post (Mating) | 0.197" (5.000mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | 0.060" (1.524mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.49000 | $45.49 |