
TW-25-12-G-D-509-301 | |
---|---|
DigiKey Part Number | 612-TW-25-12-G-D-509-301-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-12-G-D-509-301 |
Description | CONN BRD STACK 2.00 50POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 1.110" (28.194mm) | |
Length - Post (Mating) | 0.300" (7.620mm) | |
Length - Stack Height | 0.509" (12.929mm) | |
Length - Tail | 0.301" (7.645mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.10000 | $94.10 |