
TW-25-03-F-D-120-100 | |
|---|---|
DigiKey Part Number | 612-TW-25-03-F-D-120-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-03-F-D-120-100 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.315" (8.000mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | 0.100" (2.540mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.11000 | $47.11 |

