
TW-24-04-G-D-143-275 | |
---|---|
DigiKey Part Number | 612-TW-24-04-G-D-143-275-ND |
Manufacturer | |
Manufacturer Product Number | TW-24-04-G-D-143-275 |
Description | CONN BRD STACK 2.00 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-24-04-G-D-143-275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 48 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.555" (14.097mm) | |
Length - Post (Mating) | 0.137" (3.480mm) | |
Length - Stack Height | 0.143" (3.632mm) | |
Length - Tail | 0.275" (6.985mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.57000 | $75.57 |