
TW-24-03-T-S-200-170 | |
|---|---|
DigiKey Part Number | 612-TW-24-03-T-S-200-170-ND |
Manufacturer | |
Manufacturer Product Number | TW-24-03-T-S-200-170 |
Description | CONN BRD STACK 2.00 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-24-03-T-S-200-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.165" (4.191mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.170" (4.318mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |

