
TW-24-03-G-T-220-160 | |
|---|---|
DigiKey Part Number | 612-TW-24-03-G-T-220-160-ND |
Manufacturer | |
Manufacturer Product Number | TW-24-03-G-T-220-160 |
Description | CONN BRD STACK 2.00 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-24-03-G-T-220-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.155" (3.937mm) | |
Length - Stack Height | 0.220" (5.588mm) | |
Length - Tail | 0.160" (4.064mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.52000 | $90.52 |

