
TW-20-07-L-D-450-SM-A | |
---|---|
DigiKey Part Number | 612-TW-20-07-L-D-450-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-07-L-D-450-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.751" (19.075mm) | |
Length - Post (Mating) | 0.301" (7.645mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.98000 | $68.98 |