
TW-19-05-G-S-220-295 | |
---|---|
DigiKey Part Number | 612-TW-19-05-G-S-220-295-ND |
Manufacturer | |
Manufacturer Product Number | TW-19-05-G-S-220-295 |
Description | CONN BRD STACK 2.00 19POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-19-05-G-S-220-295 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 19 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.594" (15.088mm) | |
Length - Post (Mating) | 0.079" (2.000mm) | |
Length - Stack Height | 0.220" (5.588mm) | |
Length - Tail | 0.295" (7.493mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.93000 | $37.93 |