Image for TW-13-06-G-D-185-160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-13-06-G-D-185-160

DigiKey Part Number
612-TW-13-06-G-D-185-160-ND
Manufacturer
Manufacturer Product Number
TW-13-06-G-D-185-160
Description
CONN BRD STACK 2.00 26POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-13-06-G-D-185-160 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.328" (8.331mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.185" (4.699mm)
Series
Length - Tail
0.160" (4.064mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
26
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Length - Overall Pin
0.673" (17.094mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 231
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.79000$39.79
Manufacturers Standard Package