
TW-11-09-S-D-250-SM-A-007-TR | |
|---|---|
DigiKey Part Number | 612-TW-11-09-S-D-250-SM-A-007-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-11-09-S-D-250-SM-A-007-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.388" (9.855mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.138" (3.505mm) |
Series | Length - Stack Height 0.250" (6.350mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $42.28813 | $6,343.22 |

