
TW-10-02-F-D-140-090 | |
---|---|
DigiKey Part Number | 612-TW-10-02-F-D-140-090-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-02-F-D-140-090 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.377" (9.576mm) | |
Length - Post (Mating) | 0.147" (3.734mm) | |
Length - Stack Height | 0.140" (3.556mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |