
TW-07-03-L-D-190-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-07-03-L-D-190-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-07-03-L-D-190-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.467" (11.862mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.277" (7.036mm) |
Series | Length - Stack Height 0.190" (4.826mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $27.95300 | $1,118.12 |


