
TW-06-04-L-D-250-116 | |
---|---|
DigiKey Part Number | 612-TW-06-04-L-D-250-116-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-04-L-D-250-116 |
Description | CONN BRD STACK 2.00 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-04-L-D-250-116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.555" (14.097mm) | |
Length - Post (Mating) | 0.189" (4.800mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.116" (2.946mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
50 | $16.75040 | $837.52 |
100 | $14.20500 | $1,420.50 |
500 | $12.64494 | $6,322.47 |
1,000 | $9.44265 | $9,442.65 |
2,000 | $9.36054 | $18,721.08 |