TSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-26-S-S

DigiKey Part Number
SAM1081-45-ND
Manufacturer
Manufacturer Product Number
TSW-145-26-S-S
Description
CONN HEADER VERT 45POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 45 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-145-26-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.456" (11.58mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.16000$62.16
10$55.63800$556.38
100$45.81740$4,581.74
500$36.21774$18,108.87
1,000$31.09054$31,090.54
5,000$28.36332$141,816.60
10,000$27.27243$272,724.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 158
Unit Price: $44.01000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $66.76000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $65.61000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $64.46000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: $63.31000