Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-128-05-G-S

DigiKey Part Number
SAM1013-28-ND
Manufacturer
Manufacturer Product Number
TSW-128-05-G-S
Description
CONN HEADER VERT 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-128-05-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 141
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.56000$26.56
10$22.54300$225.43
100$19.15610$1,915.61
500$17.09940$8,549.70
1,000$16.28350$16,283.50
5,000$14.53717$72,685.85
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 177
Unit Price: $27.13000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $42.92000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $42.18000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 100
Unit Price: $40.61000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: $39.87000