Connector Header Through Hole, Right Angle 27 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-127-08-L-S-RA

DigiKey Part Number
SAM1043-27-ND
Manufacturer
Manufacturer Product Number
TSW-127-08-L-S-RA
Description
CONN HEADER R/A 27POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 27 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-127-08-L-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.12000$22.12
10$18.80300$188.03
100$15.98180$1,598.18
500$14.26578$7,132.89
1,000$13.58504$13,585.04
5,000$12.12800$60,640.00
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 314
Unit Price: $22.69000
CONN HEADER R/A 49POS 2.54MM
In-Stock: 165
Unit Price: $36.75000
CONN HEADER R/A 48POS 2.54MM
In-Stock: 0
Unit Price: $36.09000
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: $34.69000
CONN HEADER R/A 46POS 2.54MM
In-Stock: 100
Unit Price: $34.12000