Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-116-23-S-S

DigiKey Part Number
612-TSW-116-23-S-S-ND
Manufacturer
Manufacturer Product Number
TSW-116-23-S-S
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-116-23-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,082

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.62000$21.62
10$18.40000$184.00
100$15.63980$1,563.98
500$13.96076$6,980.38
1,000$13.29466$13,294.66
5,000$12.57459$62,872.95
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 27
Unit Price: $38.64000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $57.22000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $56.15000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $55.17000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: $54.10000