Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-116-05-S-S

DigiKey Part Number
SAM1017-16-ND
Manufacturer
Manufacturer Product Number
TSW-116-05-S-S
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-116-05-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 400
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.94000$22.94
10$19.50100$195.01
100$16.57540$1,657.54
500$14.79524$7,397.62
1,000$14.08927$14,089.27
5,000$12.57807$62,890.35
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 350
Unit Price: $37.33000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $60.43000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: $59.28000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $58.21000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: $57.14000