Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-115-17-T-D

DigiKey Part Number
612-TSW-115-17-T-D-ND
Manufacturer
Manufacturer Product Number
TSW-115-17-T-D
Description
CONN HEADER VERT 30POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-115-17-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.620" (15.75mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.830" (21.08mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,082
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.53000$16.53
10$14.05900$140.59
100$11.94500$1,194.50
500$10.66180$5,330.90
1,000$10.15298$10,152.98
5,000$9.36366$46,818.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 805
Unit Price: $32.39000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: $45.38000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: $44.56000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: $43.74000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: $42.92000