Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-14-S-S

DigiKey Part Number
SAM1057-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-14-S-S
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-14-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.14000$8.14
10$6.92300$69.23
100$5.88330$588.33
500$5.25108$2,625.54
1,000$5.00032$5,000.32
5,000$4.46368$22,318.40
10,000$4.25080$42,508.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1649
Unit Price: $32.89000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $50.73000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: $48.84000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $47.93000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: $48.01000