TSS-117-01-L-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS-117-01-L-D

DigiKey Part Number
TSS-117-01-L-D-ND
Manufacturer
Manufacturer Product Number
TSS-117-01-L-D
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSS-117-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 464
Factory Stock: 149
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.38000$30.38
25$27.42480$685.62
50$25.53620$1,276.81
100$24.30460$2,430.46
500$19.13164$9,565.82
1,000$17.40732$17,407.32
2,500$17.24310$43,107.75
Manufacturers Standard Package