Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-105-01-T-DH-A

DigiKey Part Number
TSM-105-01-T-DH-A-ND
Manufacturer
Manufacturer Product Number
TSM-105-01-T-DH-A
Description
CONN HEADER SMD R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-01-T-DH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.99000$12.99
50$10.83600$541.80
100$9.24920$924.92
500$7.53912$3,769.56
1,000$6.69025$6,690.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.